Part Details for CS4040COG153JPB by Quantic UTC
Overview of CS4040COG153JPB by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS4040COG153JPB
CS4040COG153JPB CAD Models
CS4040COG153JPB Part Data Attributes
|
CS4040COG153JPB
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS4040COG153JPB
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 4040,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CS4040COG153JPB
This table gives cross-reference parts and alternative options found for CS4040COG153JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4040COG153JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4040COG153JWA | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 4040, | Quantic UTC | CS4040COG153JPB vs CS4040COG153JWA |
CS4040COG153JWB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 4040, | Quantic UTC | CS4040COG153JPB vs CS4040COG153JWB |
CS4040COG153JSX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 4040, | Quantic UTC | CS4040COG153JPB vs CS4040COG153JSX |
CS4040COG153JWX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 4040, | Quantic UTC | CS4040COG153JPB vs CS4040COG153JWX |
CS4040COG153JWC | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 4040, | Quantic UTC | CS4040COG153JPB vs CS4040COG153JWC |
CS4040COG153JPX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 4040, | Quantic UTC | CS4040COG153JPB vs CS4040COG153JPX |
CS4040COG153JPC | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 4040, | Quantic UTC | CS4040COG153JPB vs CS4040COG153JPC |
CS4040COG153JSB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 4040, | Quantic UTC | CS4040COG153JPB vs CS4040COG153JSB |