Part Details for CS3P-30D by Central Semiconductor Corp
Overview of CS3P-30D by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS3P-30D
CS3P-30D CAD Models
CS3P-30D Part Data Attributes
|
CS3P-30D
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS3P-30D
Central Semiconductor Corp
Silicon Controlled Rectifier, 30A I(T)RMS, 30000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | O-MUFM-D3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 400 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 30000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for CS3P-30D
This table gives cross-reference parts and alternative options found for CS3P-30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3P-30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2035K | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Littelfuse Inc | CS3P-30D vs S2035K |
HIS140 | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-218 | Hutson Industries | CS3P-30D vs HIS140 |
BTW69400 | 50A, 400V, SCR | STMicroelectronics | CS3P-30D vs BTW69400 |
S6065K | Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CS3P-30D vs S6065K |
CS218I-30B | Silicon Controlled Rectifier, 30A I(T)RMS, 30000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | CS3P-30D vs CS218I-30B |
BTW69200 | 50A, 200V, SCR | STMicroelectronics | CS3P-30D vs BTW69200 |
S4035J | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, ISOLATED TO-218X, 3 PIN | Littelfuse Inc | CS3P-30D vs S4035J |
H3SD35 | Silicon Controlled Rectifier, TO-239 | Hutson Industries | CS3P-30D vs H3SD35 |
S4065K | Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CS3P-30D vs S4065K |
BTW69600 | 50A, 600V, SCR, PLASTIC, TOP3, 3 PIN | STMicroelectronics | CS3P-30D vs BTW69600 |