There are no models available for this part yet.
Overview of CS3843BGDR8 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS3843BGDR8 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK0369
|
Newark | Cs3843Bgdr8, Ic's |Onsemi CS3843BGDR8 RoHS: Not Compliant Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5830 | Buy Now | |
DISTI #
2156-CS3843BGDR8-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.4400 | Buy Now | |
DISTI #
CS3843BGDR8
|
Avnet Americas | - Bulk (Alt: CS3843BGDR8) RoHS: Not Compliant Min Qty: 822 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2500 Partner Stock |
|
$0.3772 / $0.4502 | Buy Now | |
Rochester Electronics | CS3843 - Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.3771 / $0.4436 | Buy Now |
CAD Models for CS3843BGDR8 by onsemi
Part Data Attributes for CS3843BGDR8 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-012, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
12 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for CS3843BGDR8
This table gives cross-reference parts and alternative options found for CS3843BGDR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3843BGDR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3843AGDR8 | 1A SWITCHING CONTROLLER, PDSO8, SOP-8 | onsemi | CS3843BGDR8 vs CS3843AGDR8 |
MAX5071AASA+ | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, 0.150 INCH, MS-012AA, SOIC-8 | Rochester Electronics LLC | CS3843BGDR8 vs MAX5071AASA+ |
CS3843AGD8 | 1A SWITCHING CONTROLLER, PDSO8, SO-8 | onsemi | CS3843BGDR8 vs CS3843AGD8 |
CS3843BGD8 | 1A SWITCHING CONTROLLER, PDSO8, SO-8 | onsemi | CS3843BGDR8 vs CS3843BGD8 |
LT1246CS8#PBF | LT1246 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | CS3843BGDR8 vs LT1246CS8#PBF |
LT1246CS8#TRPBF | LT1246 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | CS3843BGDR8 vs LT1246CS8#TRPBF |
Related Parts for CS3843BGDR8
-
CS3843AGD8Switching Regulator or Controllers
-
CS1112YDWFR24Peripheral Drivers
-
CS5361-KSZAnalog to Digital Converters
-
CS3004-FNZOperational Amplifiers
-
CS8101YTHA5GLinear Regulator ICs
-
CS4345-DZZDigital to Analog Converters
-
CS341202Rectifier Diodes
-
CS42L51-DNZROther Consumer ICs
-
SMAJ58ATransient Suppressors