Part Details for CS3720XDPS7 by onsemi
Overview of CS3720XDPS7 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3720XDPS7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS3720XDPS7-ND
|
DigiKey | BRUSH DC MOTOR CONTROLLER Min Qty: 307 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$0.9800 | Buy Now |
|
Rochester Electronics | Brush DC Motor Controller, BIPolar, PSSO7 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1900 |
|
$0.8012 / $0.9426 | Buy Now |
Part Details for CS3720XDPS7
CS3720XDPS7 CAD Models
CS3720XDPS7 Part Data Attributes
|
CS3720XDPS7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS3720XDPS7
onsemi
Brush DC Motor Controller, BIPolar, PSSO7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.67 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.41 mm |
Alternate Parts for CS3720XDPS7
This table gives cross-reference parts and alternative options found for CS3720XDPS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3720XDPS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS-3720DPSR7 | Cherry Semiconductor Corporation | Check for Price | Brush DC Motor Controller, BIPolar, PSSO7, D2PAK-7 | CS3720XDPS7 vs CS-3720DPSR7 |
CS3720XDPSR7 | onsemi | Check for Price | BRUSH DC MOTOR CONTROLLER, PSSO7, D2PAK-7 | CS3720XDPS7 vs CS3720XDPSR7 |