Part Details for CS3530X7R684JWA by Quantic UTC
Overview of CS3530X7R684JWA by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS3530X7R684JWA
CS3530X7R684JWA CAD Models
CS3530X7R684JWA Part Data Attributes
|
CS3530X7R684JWA
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS3530X7R684JWA
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 3530 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for CS3530X7R684JWA
This table gives cross-reference parts and alternative options found for CS3530X7R684JWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3530X7R684JWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3530X7R684JSX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530, | Quantic UTC | CS3530X7R684JWA vs CS3530X7R684JSX |
CS3530X7R684JPX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530, | Quantic UTC | CS3530X7R684JWA vs CS3530X7R684JPX |
CS3530X7R684JWB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530, | Quantic UTC | CS3530X7R684JWA vs CS3530X7R684JWB |
CS3530X7R684JPA | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530, | Quantic UTC | CS3530X7R684JWA vs CS3530X7R684JPA |
CS3530X7R684JWC | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530, | Quantic UTC | CS3530X7R684JWA vs CS3530X7R684JWC |
CS3530X7R684JSB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530, | Quantic UTC | CS3530X7R684JWA vs CS3530X7R684JSB |
CS3530X7R684JSC | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530, | Quantic UTC | CS3530X7R684JWA vs CS3530X7R684JSC |
CS3530X7R684JPC | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530, | Quantic UTC | CS3530X7R684JWA vs CS3530X7R684JPC |
CS3530X7R684JWX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3530, | Quantic UTC | CS3530X7R684JWA vs CS3530X7R684JWX |