Part Details for CS3318K-CQZ by Cirrus Logic
Overview of CS3318K-CQZ by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CS3318K-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS3318K-CQZ-ND
|
DigiKey | IC 8-CHANNEL DIGITAL VOLUME CONT Min Qty: 1 Lead time: 17 Weeks Container: Tray |
496 In Stock |
|
$23.2880 / $30.1100 | Buy Now |
DISTI #
CS3318K-CQZ
|
Avnet Americas | Audio Amplifier Speaker 8-Channel Stereo 650mW 48-Pin LQFP Tray - Trays (Alt: CS3318K-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$29.8080 | Buy Now |
DISTI #
777-CS3318-CQZ
|
Mouser Electronics | Audio Amplifiers Stereo Digital Volume Control RoHS: Compliant | 242 |
|
$27.2800 / $36.3000 | Buy Now |
DISTI #
CS3318K-CQZ
|
TME | IC: audio processor, 3-wire SPI,I2C, -9.45÷9.45VDC, Ch: 8, LQFP48 Min Qty: 1 | 0 |
|
$28.4000 / $36.5000 | RFQ |
DISTI #
CS3318K-CQZ
|
Avnet Silica | Audio Amplifier Speaker 8-Channel Stereo 650mW 48-Pin LQFP Tray (Alt: CS3318K-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS3318K-CQZ
CS3318K-CQZ CAD Models
CS3318K-CQZ Part Data Attributes
|
CS3318K-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3318K-CQZ
Cirrus Logic
Volume Control Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |