Part Details for CS3308K-CQZR by Cirrus Logic
Overview of CS3308K-CQZR by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CS3308K-CQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS3308K-CQZRCT-ND
|
DigiKey | IC 8-CHANNEL DIGITAL VOLUME CONT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$18.3763 / $28.1500 | Buy Now |
DISTI #
CS3308K-CQZR
|
Avnet Americas | IC 8-CHANNEL DIGITAL VOLUME CONTROL - Tape and Reel (Alt: CS3308K-CQZR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$23.1040 | Buy Now |
DISTI #
CS3308K-CQZR
|
Avnet Americas | IC 8-CHANNEL DIGITAL VOLUME CONTROL - Tape and Reel (Alt: CS3308K-CQZR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$23.1040 | Buy Now |
Part Details for CS3308K-CQZR
CS3308K-CQZR CAD Models
CS3308K-CQZR Part Data Attributes:
|
CS3308K-CQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3308K-CQZR
Cirrus Logic
Volume Control Circuit, 8 Channel(s), PQFP48, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | 3.3V NOMINAL DIGITAL SUPPLY AVAILABLE | |
Channel Separation | 120 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |