Part Details for CS3225Y5V474Z250NBJ by Samwha Electronics
Overview of CS3225Y5V474Z250NBJ by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS3225Y5V474Z250NBJ
CS3225Y5V474Z250NBJ CAD Models
CS3225Y5V474Z250NBJ Part Data Attributes
|
CS3225Y5V474Z250NBJ
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS3225Y5V474Z250NBJ
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for CS3225Y5V474Z250NBJ
This table gives cross-reference parts and alternative options found for CS3225Y5V474Z250NBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3225Y5V474Z250NBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y5V474ZT1AB | CAP,CERAMIC,470NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,1210 CASE | American Technical Ceramics Corp | CS3225Y5V474Z250NBJ vs 1210Y5V474ZT1AB |
1210Y5V474ZW1AB | CAP,CERAMIC,470NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,1210 CASE | American Technical Ceramics Corp | CS3225Y5V474Z250NBJ vs 1210Y5V474ZW1AB |