Part Details for CS3216COG223M500NBI by Samwha Electronics
Overview of CS3216COG223M500NBI by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS3216COG223M500NBI
CS3216COG223M500NBI CAD Models
CS3216COG223M500NBI Part Data Attributes
|
CS3216COG223M500NBI
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS3216COG223M500NBI
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CS3216COG223M500NBI
This table gives cross-reference parts and alternative options found for CS3216COG223M500NBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3216COG223M500NBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C223M5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS3216COG223M500NBI vs C1206C223M5GEC7210 |
C1206C223M5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS3216COG223M500NBI vs C1206C223M5GEC |
1206Y0500223MCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216COG223M500NBI vs 1206Y0500223MCR |
1206F0500223MCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216COG223M500NBI vs 1206F0500223MCT |
C1206X223M5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS3216COG223M500NBI vs C1206X223M5GECTU |
C1206X223M5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS3216COG223M500NBI vs C1206X223M5GECAUTO |
C1206X223M5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS3216COG223M500NBI vs C1206X223M5GEC |
C1206X223M5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS3216COG223M500NBI vs C1206X223M5GECAUTO7210 |
1206H0500223MCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216COG223M500NBI vs 1206H0500223MCB |
1206Y0500223MCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216COG223M500NBI vs 1206Y0500223MCT |