Part Details for CS315I by Hubbell Wiring Device-Kellems
Overview of CS315I by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS315I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B9938
|
Newark | Switch, Toggle, 3P3T, 15A, 277V, Switch Operation:On-On-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Commercial Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Hubbell Wiring Devices CS315I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $17.0100 | Buy Now |
DISTI #
000000000000370906
|
Sager | SWITCH, SPEC, 3W, 15A 120/277V, IV Min Qty: 1 | 0 |
|
$7.3800 / $8.6900 | Buy Now |
Part Details for CS315I
CS315I CAD Models
CS315I Part Data Attributes
|
CS315I
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
CS315I
Hubbell Wiring Device-Kellems
Wall Switch; Circuitry:SPST; Operating Voltage:277VAC; Switch Terminals:Screw; Color:Ivory; Mounting Type:Wall Mount; Contact Current Max:15A; Current Rating:15A; Switch Operation:On-On-On RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |