Amplifier Circuits
CS3014-FSZR
Cirrus Logic
Description: Operational Amplifier, 1 Func, 20uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8

Overview of CS3014-FSZR by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
OP193FSZ-REEL7 Analog Devices MICROPOWER RAIL TO RAIL
OP213FSZ-REEL7 Analog Devices DUAL PRECISION OP AMP
OP293FSZ-REEL7 Analog Devices MICROPOWER RAIL TO RAIL

CAD Models for CS3014-FSZR by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS3014-FSZR by Cirrus Logic

CS3014-FSZR
Cirrus Logic
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Cirrus Logic
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.001 µA
Common-mode Reject Ratio-Nom
120 dB
Input Offset Voltage-Max
20 µV
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.25 V/us
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CS3014-FSZR
    Cirrus Logic
    Operational Amplifier, 1 Func, 20uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
    VS

Related Parts for CS3014-FSZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS3014-FSZR by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS3014-FSZR by Cirrus Logic

Select Manufacturer
Which Manufacturer of CS3014-FSZR would you like to use for your alert(s)?
  • Please alert me when CS3014-FSZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS3014-FSZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS3014-FSZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS3014-FSZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS3014-FSZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS3014-FSZR by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: