Part Details for CS209AYDR8 by Cherry Semiconductor Corporation
Overview of CS209AYDR8 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CS209AYDR8
CS209AYDR8 CAD Models
CS209AYDR8 Part Data Attributes
|
CS209AYDR8
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS209AYDR8
Cherry Semiconductor Corporation
Analog Circuit, 1 Func, BIPolar, PDSO8, 0.150 INCH, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, SO-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |