CS209AYD14
Cherry Semiconductor Corporation
Description: Analog Circuit, 1 Func, BIPolar, PDSO14, 0.150 INCH, SO-14

Overview of CS209AYD14 by Cherry Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CS209AYD14 by Cherry Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS209AYD14 by Cherry Semiconductor Corporation

CS209AYD14
Cherry Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
Package Description
0.150 INCH, SO-14
Reach Compliance Code
unknown
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G14
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CS209AYD14
    Cherry Semiconductor Corporation
    Analog Circuit, 1 Func, BIPolar, PDSO14, 0.150 INCH, SO-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS209AYD14 by Cherry Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS209AYD14 by Cherry Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CS209AYD14 would you like to use for your alert(s)?
  • Please alert me when CS209AYD14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS209AYD14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS209AYD14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS209AYD14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS209AYD14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS209AYD14 by Cherry Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: