Part Details for CS202-4D-2 by Central Semiconductor Corp
Overview of CS202-4D-2 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS202-4D-2
CS202-4D-2 CAD Models
CS202-4D-2 Part Data Attributes
|
CS202-4D-2
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS202-4D-2
Central Semiconductor Corp
Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202AB, TO-202-2, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for CS202-4D-2
This table gives cross-reference parts and alternative options found for CS202-4D-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS202-4D-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS212 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | CS202-4D-2 vs IS212 |
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | CS202-4D-2 vs 2N1874E3 |
2N1871E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 60V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | CS202-4D-2 vs 2N1871E3 |
C106B | Silicon Controlled Rectifier, 4A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | CS202-4D-2 vs C106B |
2N879 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Central Semiconductor Corp | CS202-4D-2 vs 2N879 |
2N1778A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-64, TO-64, 2 PIN | Semitronics Corp | CS202-4D-2 vs 2N1778A |
2N2328A | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5 | Semitronics Corp | CS202-4D-2 vs 2N2328A |
SF2J41 | Silicon Controlled Rectifier, 3.1 A, 600 V, SCR | Toshiba America Electronic Components | CS202-4D-2 vs SF2J41 |
T106C4 | Silicon Controlled Rectifier, 4A I(T)RMS, 2700mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | CS202-4D-2 vs T106C4 |
ID106 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 0.5A I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-18, | Unitrode Corporation | CS202-4D-2 vs ID106 |