Part Details for CS2012X7R222K500NRE by Samwha Electronics
Overview of CS2012X7R222K500NRE by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2012X7R222K500NRE
CS2012X7R222K500NRE CAD Models
CS2012X7R222K500NRE Part Data Attributes
|
CS2012X7R222K500NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R222K500NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Available In 13" Reel Packaging | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R222K500NRE
This table gives cross-reference parts and alternative options found for CS2012X7R222K500NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R222K500NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B222K500DHM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CS2012X7R222K500NRE vs 0805B222K500DHM |
ECUZ1H222KBN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Panasonic Electronic Components | CS2012X7R222K500NRE vs ECUZ1H222KBN |
0805C222K5NT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Mijo Technology | CS2012X7R222K500NRE vs 0805C222K5NT4 |
223858016618 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CS2012X7R222K500NRE vs 223858016618 |
0805B222K500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CS2012X7R222K500NRE vs 0805B222K500PHT-HK |
0805B222K500NHWM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, Surface Mount, 0805, | Knowles Capacitors | CS2012X7R222K500NRE vs 0805B222K500NHWM |
0805B222K500DW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CS2012X7R222K500NRE vs 0805B222K500DW |
0805C222K5NT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Mijo Technology | CS2012X7R222K500NRE vs 0805C222K5NT1.5 |
0805B222K500PHT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CS2012X7R222K500NRE vs 0805B222K500PHT |
0805C222K500BWM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CS2012X7R222K500NRE vs 0805C222K500BWM |