Part Details for CS2012X7R153M500NRA by Samwha Electronics
Overview of CS2012X7R153M500NRA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2012X7R153M500NRA
CS2012X7R153M500NRA CAD Models
CS2012X7R153M500NRA Part Data Attributes
|
CS2012X7R153M500NRA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R153M500NRA
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R153M500NRA
This table gives cross-reference parts and alternative options found for CS2012X7R153M500NRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R153M500NRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM216R71H153MA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CS2012X7R153M500NRA vs GRM216R71H153MA01J |
LLL216R71H153MD01L | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | CS2012X7R153M500NRA vs LLL216R71H153MD01L |
08052R153M9BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | CS2012X7R153M500NRA vs 08052R153M9BP0D |
GCJ216R71H153MA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CS2012X7R153M500NRA vs GCJ216R71H153MA01J |
B37941K5153M001 | TDK Epcos | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | CS2012X7R153M500NRA vs B37941K5153M001 |
CC0805MCX7R9BB153 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CS2012X7R153M500NRA vs CC0805MCX7R9BB153 |
223858055738 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | CS2012X7R153M500NRA vs 223858055738 |
GCM216R71H153MA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CS2012X7R153M500NRA vs GCM216R71H153MA37J |
CC0805MPX7R9BB153 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CS2012X7R153M500NRA vs CC0805MPX7R9BB153 |
LLL216R71H153MA01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | CS2012X7R153M500NRA vs LLL216R71H153MA01B |