Part Details for CS2012X7R106M100NRE by Samwha Electronics
Overview of CS2012X7R106M100NRE by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R106M100NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0109 | Buy Now |
DISTI #
CS2012X7R106M100NR
|
TME | Capacitor: ceramic, 10uF, 10V, X7R, ±20%, SMD, 0805 Min Qty: 3000 | 45000 |
|
$0.0139 / $0.0164 | Buy Now |
Part Details for CS2012X7R106M100NRE
CS2012X7R106M100NRE CAD Models
CS2012X7R106M100NRE Part Data Attributes
|
CS2012X7R106M100NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R106M100NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R106M100NRE
This table gives cross-reference parts and alternative options found for CS2012X7R106M100NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R106M100NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRJ21BR71A106ME01K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CS2012X7R106M100NRE vs GRJ21BR71A106ME01K |
0805Y0100106MXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CS2012X7R106M100NRE vs 0805Y0100106MXR |
GCG21BR71A106ME01L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CS2012X7R106M100NRE vs GCG21BR71A106ME01L |
0805B106M100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | Fenghua (HK) Electronics Ltd | CS2012X7R106M100NRE vs 0805B106M100N |
MMASL21GBB7106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R106M100NRE vs MMASL21GBB7106MTNA18 |
100R15W106MT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CS2012X7R106M100NRE vs 100R15W106MT4E |
0805H0100106MXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CS2012X7R106M100NRE vs 0805H0100106MXB |
GCJ21BR71A106ME01L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS2012X7R106M100NRE vs GCJ21BR71A106ME01L |
GRM21BR71A106ME51L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS2012X7R106M100NRE vs GRM21BR71A106ME51L |
LMK212B7106MG-TD | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CS2012X7R106M100NRE vs LMK212B7106MG-TD |