Part Details for CS2012X7R106K100NRE by Samwha Electronics
Overview of CS2012X7R106K100NRE by Samwha Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R106K100NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CAPACITOR MLCC 10% 10UF RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0285 / $0.0330 | Buy Now |
DISTI #
CS2012X7R106K100NR
|
TME | Capacitor: ceramic, 10uF, 10V, X7R, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0123 | RFQ |
|
Chip Stock | 40000 |
|
RFQ |
Part Details for CS2012X7R106K100NRE
CS2012X7R106K100NRE CAD Models
CS2012X7R106K100NRE Part Data Attributes:
|
CS2012X7R106K100NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R106K100NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | TS 16949 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R106K100NRE
This table gives cross-reference parts and alternative options found for CS2012X7R106K100NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R106K100NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B106K100ST | CAP,CERAMIC,10UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | CS2012X7R106K100NRE vs 0805B106K100ST |
LMK212BB7106KGHT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R106K100NRE vs LMK212BB7106KGHT |
0805B106K100CT | CAP,CERAMIC,10UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | CS2012X7R106K100NRE vs 0805B106K100CT |
MBASL21GBB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R106K100NRE vs MBASL21GBB7106KTNA18 |
100R15W106KT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CS2012X7R106K100NRE vs 100R15W106KT4E |
MCASL21GBB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R106K100NRE vs MCASL21GBB7106KTNA01 |
0805B106K100S | CAP,CERAMIC,10UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | CS2012X7R106K100NRE vs 0805B106K100S |
CL21B106KPY6PJE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CS2012X7R106K100NRE vs CL21B106KPY6PJE |