Part Details for CS2012X7R103J500NRA by Samwha Electronics
Overview of CS2012X7R103J500NRA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R103J500NRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS2012X7R103J500NR
|
TME | Capacitor: ceramic, 10nF, 50V, X7R, ±5%, SMD, 0805 Min Qty: 40000 | 0 |
|
$0.0093 | RFQ |
Part Details for CS2012X7R103J500NRA
CS2012X7R103J500NRA CAD Models
CS2012X7R103J500NRA Part Data Attributes
|
CS2012X7R103J500NRA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R103J500NRA
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R103J500NRA
This table gives cross-reference parts and alternative options found for CS2012X7R103J500NRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R103J500NRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM216R71H103JA01J | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CS2012X7R103J500NRA vs GRM216R71H103JA01J |
08052R103J9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS2012X7R103J500NRA vs 08052R103J9B20D |
CC0805JKX7R9BB103 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS2012X7R103J500NRA vs CC0805JKX7R9BB103 |
B37941K5103J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CS2012X7R103J500NRA vs B37941K5103J060 |
CS0805JCX7R9BB103 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS2012X7R103J500NRA vs CS0805JCX7R9BB103 |
08052R103J9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS2012X7R103J500NRA vs 08052R103J9BP0D |
CC0805JRX7R9BB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CS2012X7R103J500NRA vs CC0805JRX7R9BB103 |
GRM40X7R103J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CS2012X7R103J500NRA vs GRM40X7R103J50PT |
GCM216R71H103JA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS2012X7R103J500NRA vs GCM216R71H103JA37D |
GCM216R71H103JA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS2012X7R103J500NRA vs GCM216R71H103JA37J |