Part Details for CS2012X5R684K500NRE by Samwha Electronics
Overview of CS2012X5R684K500NRE by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2012X5R684K500NRE
CS2012X5R684K500NRE CAD Models
CS2012X5R684K500NRE Part Data Attributes
|
CS2012X5R684K500NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X5R684K500NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X5R684K500NRE
This table gives cross-reference parts and alternative options found for CS2012X5R684K500NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X5R684K500NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052B684K9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | YAGEO Corporation | CS2012X5R684K500NRE vs 08052B684K9BF0D |
08052B684K9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | YAGEO Corporation | CS2012X5R684K500NRE vs 08052B684K9BP0D |
CS2012X5R684K500NBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Samwha Electronics | CS2012X5R684K500NRE vs CS2012X5R684K500NBE |
CC0805KKX5R9BB684 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS2012X5R684K500NRE vs CC0805KKX5R9BB684 |
CC0805KFX5R9BB684 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS2012X5R684K500NRE vs CC0805KFX5R9BB684 |
225458043661 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | YAGEO Corporation | CS2012X5R684K500NRE vs 225458043661 |
CGA4J3X5R1H684K125AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CS2012X5R684K500NRE vs CGA4J3X5R1H684K125AB |
08052B684K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | YAGEO Corporation | CS2012X5R684K500NRE vs 08052B684K9BB0D |
C2012X5R1H684K125AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CS2012X5R684K500NRE vs C2012X5R1H684K125AB |
C2012X5R1H684K(125AB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.68 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CS2012X5R684K500NRE vs C2012X5R1H684K(125AB) |