CS2012COG182J500NBA
Samwha Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805,

Overview of CS2012COG182J500NBA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS2012COG182J500NBA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS2012COG182J500NBA by Samwha Electronics

CS2012COG182J500NBA
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
Length
2 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.25 mm
Want to compare parts?
  1. CS2012COG182J500NBA
    Samwha Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805,
    VS

Alternate Parts for CS2012COG182J500NBA

This table gives cross-reference parts and alternative options found for CS2012COG182J500NBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012COG182J500NBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM2165C1H182JA01C Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CS2012COG182J500NBA vs GRM2165C1H182JA01C
GCM2165C1H182JA16C Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CS2012COG182J500NBA vs GCM2165C1H182JA16C
CGA4C2C0G1H182J060AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CS2012COG182J500NBA vs CGA4C2C0G1H182J060AA
GCM2165C1H182JA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CS2012COG182J500NBA vs GCM2165C1H182JA16J
C2012C0G1H182J060AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CS2012COG182J500NBA vs C2012C0G1H182J060AA
GRM2165C1H182JA01D Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd CS2012COG182J500NBA vs GRM2165C1H182JA01D
GRM2165C1H182JA01J Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd CS2012COG182J500NBA vs GRM2165C1H182JA01J
C2012C0G1H182J(060AA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CS2012COG182J500NBA vs C2012C0G1H182J(060AA)
CS2012COG182J500NRA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, Samwha Electronics CS2012COG182J500NBA vs CS2012COG182J500NRA
CGJ4C2C0G1H182J060AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CS2012COG182J500NBA vs CGJ4C2C0G1H182J060AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS2012COG182J500NBA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS2012COG182J500NBA by Samwha Electronics

Select Manufacturer
Which Manufacturer of CS2012COG182J500NBA would you like to use for your alert(s)?
  • Please alert me when CS2012COG182J500NBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS2012COG182J500NBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS2012COG182J500NBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS2012COG182J500NBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS2012COG182J500NBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS2012COG182J500NBA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: