Part Details for CS2012COG102F500NBE by Samwha Electronics
Overview of CS2012COG102F500NBE by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2012COG102F500NBE
CS2012COG102F500NBE CAD Models
CS2012COG102F500NBE Part Data Attributes
|
CS2012COG102F500NBE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012COG102F500NBE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 13" Reel Is also available | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012COG102F500NBE
This table gives cross-reference parts and alternative options found for CS2012COG102F500NBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012COG102F500NBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N102F500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Knowles Capacitors | CS2012COG102F500NBE vs 0805N102F500NW |
C0805C0G500-102FPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, | VENKEL LTD | CS2012COG102F500NBE vs C0805C0G500-102FPBP |
0805N102F500PHWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Knowles Capacitors | CS2012COG102F500NBE vs 0805N102F500PHWM |
0805N102F500NM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Knowles Capacitors | CS2012COG102F500NBE vs 0805N102F500NM |
0805N102F500SHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Knowles Capacitors | CS2012COG102F500NBE vs 0805N102F500SHW |
0805RN102F500NG | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Knowles Capacitors | CS2012COG102F500NBE vs 0805RN102F500NG |
C0805COG500-102FSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | VENKEL LTD | CS2012COG102F500NBE vs C0805COG500-102FSNP |
0805RN102F500KT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Knowles Capacitors | CS2012COG102F500NBE vs 0805RN102F500KT |
C0805COG500-102FG6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | VENKEL LTD | CS2012COG102F500NBE vs C0805COG500-102FG6D |
0805N102F500STM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Knowles Capacitors | CS2012COG102F500NBE vs 0805N102F500STM |