Part Details for CS2012COG100D500NRA by Samwha Electronics
Overview of CS2012COG100D500NRA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2012COG100D500NRA
CS2012COG100D500NRA CAD Models
CS2012COG100D500NRA Part Data Attributes
|
CS2012COG100D500NRA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012COG100D500NRA
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CS2012COG100D500NRA
This table gives cross-reference parts and alternative options found for CS2012COG100D500NRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012COG100D500NRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT21N100J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CS2012COG100D500NRA vs MT21N100J500CT |
CQ0805JPNPO9BN100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, | YAGEO Corporation | CS2012COG100D500NRA vs CQ0805JPNPO9BN100 |
CQ0805JRNPO9BN100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, | YAGEO Corporation | CS2012COG100D500NRA vs CQ0805JRNPO9BN100 |
0805CG100J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS2012COG100D500NRA vs 0805CG100J9B200 |
AC0805JPNPO9BN100 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CS2012COG100D500NRA vs AC0805JPNPO9BN100 |
CL21C100JB61PNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CS2012COG100D500NRA vs CL21C100JB61PNL |
GCM2165C1H100JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS2012COG100D500NRA vs GCM2165C1H100JZ13J |
GCM2165C1H100JZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS2012COG100D500NRA vs GCM2165C1H100JZ13C |
SH21N100J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CS2012COG100D500NRA vs SH21N100J500CG |
0805N100J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CS2012COG100D500NRA vs 0805N100J500CT |