Part Details for CS2010.000MABI-UT by Citizen Finedevice Co Ltd
Overview of CS2010.000MABI-UT by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2010.000MABI-UT
CS2010.000MABI-UT CAD Models
CS2010.000MABI-UT Part Data Attributes
|
CS2010.000MABI-UT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS2010.000MABI-UT
Citizen Finedevice Co Ltd
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.6XB5.5XH2.0 (mm)/L0.457XB0.217XH0.079 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for CS2010.000MABI-UT
This table gives cross-reference parts and alternative options found for CS2010.000MABI-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2010.000MABI-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-9/353DF10.0MHZ | Parallel - Fundamental Quartz Crystal, 10MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | CS2010.000MABI-UT vs GSX-9/353DF10.0MHZ |