CS1D-E3/I
Vishay Intertechnologies
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of CS1D-E3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications

Price & Stock for CS1D-E3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC2045
Newark 1A, 200V, Sma, Std Gpp Sm Rect. |Vishay CS1D-E3/I Min Qty: 37500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for CS1D-E3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CS1D-E3/I by Vishay Intertechnologies

CS1D-E3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2016-07-19
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
1.5 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. CS1D-E3/I
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for CS1D-E3/I

This table gives cross-reference parts and alternative options found for CS1D-E3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1D-E3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
US1DHF2 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs US1DHF2
EGFM103 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd CS1D-E3/I vs EGFM103
ES1DVHM2G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs ES1DVHM2G
GS1D-AU_R1_000A1 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor CS1D-E3/I vs GS1D-AU_R1_000A1
ES1LDH Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs ES1LDH
CD214A-R1200 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Bourns Inc CS1D-E3/I vs CD214A-R1200
ES1LDHF4 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs ES1LDHF4
FM4003-S-H Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HALOGEN FREE, PLASTIC, SMA-S, 2 PIN Formosa Microsemi Co Ltd CS1D-E3/I vs FM4003-S-H
US1DHR3G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs US1DHR3G
ES1D Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bytesonic Corporation CS1D-E3/I vs ES1D
Part Number Description Manufacturer Compare
ES1DF4 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs ES1DF4
EGFM103-S Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN Formosa Microsemi Co Ltd CS1D-E3/I vs EGFM103-S
US1DHF4G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs US1DHF4G
ES1DVHR2G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs ES1DVHR2G
ESH2DAF4G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs ESH2DAF4G
S1D-KR3G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs S1D-KR3G
ES1DVHF4G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs ES1DVHF4G
ES1DG-SMA-R Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Unisonic Technologies Co Ltd CS1D-E3/I vs ES1DG-SMA-R
HS1DHF3G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1D-E3/I vs HS1DHF3G
RS1D-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor CS1D-E3/I vs RS1D-AU_R2_000A1

Related Parts for CS1D-E3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1D-E3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1D-E3/I by Vishay Intertechnologies

  • Please alert me when CS1D-E3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS1D-E3/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1D-E3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS1D-E3/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1D-E3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1D-E3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: