CS18LV00645PCR70
Chiplus Semiconductor Corp
Description: Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-28

Overview of CS18LV00645PCR70 by Chiplus Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CS18LV00645PCR70 by Chiplus Semiconductor Corp

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 8
RFQ

CAD Models for CS18LV00645PCR70 by Chiplus Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS18LV00645PCR70 by Chiplus Semiconductor Corp

CS18LV00645PCR70
Chiplus Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHIPLUS SEMICONDUCTOR CORP
Package Description
DIP, DIP28,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
Length
37.084 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Seated Height-Max
4.191 mm
Standby Current-Max
0.000005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. CS18LV00645PCR70
    Chiplus Semiconductor Corp
    Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-28
    VS

Alternate Parts for CS18LV00645PCR70

This table gives cross-reference parts and alternative options found for CS18LV00645PCR70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS18LV00645PCR70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM6264BLP-L-7 Standard SRAM, 8KX8, 70ns, CMOS, PDIP28 Samsung Semiconductor CS18LV00645PCR70 vs KM6264BLP-L-7

Related Parts for CS18LV00645PCR70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS18LV00645PCR70 by Chiplus Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS18LV00645PCR70 by Chiplus Semiconductor Corp

Select Manufacturer
Which Manufacturer of CS18LV00645PCR70 would you like to use for your alert(s)?
  • Please alert me when CS18LV00645PCR70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS18LV00645PCR70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS18LV00645PCR70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS18LV00645PCR70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS18LV00645PCR70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS18LV00645PCR70 by Chiplus Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: