Part Details for CS1808NPO560GPT by Quantic UTC
Overview of CS1808NPO560GPT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1808NPO560GPT
CS1808NPO560GPT CAD Models
CS1808NPO560GPT Part Data Attributes
|
CS1808NPO560GPT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS1808NPO560GPT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1808,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CS1808NPO560GPT
This table gives cross-reference parts and alternative options found for CS1808NPO560GPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1808NPO560GPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1808NPO560GWT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1808, | Quantic UTC | CS1808NPO560GPT vs CS1808NPO560GWT |
CS1808NPO560GS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1808, | Quantic UTC | CS1808NPO560GPT vs CS1808NPO560GS |
CS1808NPO560GW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1808, | Quantic UTC | CS1808NPO560GPT vs CS1808NPO560GW |
CS1808NPO560GP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1808, | Quantic UTC | CS1808NPO560GPT vs CS1808NPO560GP |