Part Details for CS160808-R47K by Bourns Inc
Overview of CS160808-R47K by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS160808-R47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C9964
|
Newark | Hf Inductor, 470Nh 150Ma 10% 160Mhz, Inductance:470Nh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:105Mhz, Dc Current Rating:150Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Cs160808 Series, Product Length:1.6Mmrohs Compliant: Yes |Bourns CS160808-R47K RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
83R8553
|
Newark | Inductor, 470Nh, 150Ma, 10%, 160Mhz, Inductance:470Nh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:105Mhz, Dc Current Rating:150Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Cs160808 Series, Product Length:1.6Mmrohs Compliant: Yes |Bourns CS160808-R47K RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
CS160808-R47KCT-ND
|
DigiKey | FIXED IND 470NH 150MA 700MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4256 In Stock |
|
$0.0384 / $0.1200 | Buy Now |
DISTI #
CS160808-R47K
|
Avnet Americas | Multilayer Inductor, 470 nH, 700 Milliohm, ? 10%, 160 MHz, 150 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CS160808-R47K) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 / $0.0372 | Buy Now |
DISTI #
652-CS160808-R47K
|
Mouser Electronics | RF Inductors - SMD 0.47uH '10% RoHS: Compliant | 13628 |
|
$0.0380 / $0.1100 | Buy Now |
DISTI #
V72:2272_06253407
|
Arrow Electronics | Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 30Q-Factor Ferrite 0.15A 0.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2104 Container: Cut Strips | Americas - 3736 |
|
$0.0149 / $0.0296 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Shielded Multi-Layer 470nH 10% 25MHz 30Q-Factor Ferrite 150mA 700mOhm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0335 / $0.0409 | Buy Now |
DISTI #
54097217
|
Verical | Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 30Q-Factor Ferrite 0.15A 0.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2104 | Americas - 3736 |
|
$0.0149 / $0.0183 | Buy Now |
DISTI #
CS160808-R47K
|
TTI | RF Inductors - SMD 0.47uH '10% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0396 | Buy Now |
DISTI #
CS160808-R47K
|
Avnet Abacus | Multilayer Inductor, 470 nH, 700 Milliohm, � 10%, 160 MHz, 150 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CS160808-R47K) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CS160808-R47K
CS160808-R47K CAD Models
CS160808-R47K Part Data Attributes
|
CS160808-R47K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CS160808-R47K
Bourns Inc
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for CS160808-R47K
This table gives cross-reference parts and alternative options found for CS160808-R47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS160808-R47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FI-A1608-471KJB | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | World Products Inc | CS160808-R47K vs FI-A1608-471KJB |
FI-A1608-471KJT | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | World Products Inc | CS160808-R47K vs FI-A1608-471KJT |