Part Details for CS13BH225M by KEMET Corporation
Overview of CS13BH225M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS13BH225M
CS13BH225M CAD Models
CS13BH225M Part Data Attributes
|
CS13BH225M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BH225M
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0008 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CS13BH225M
This table gives cross-reference parts and alternative options found for CS13BH225M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BH225M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T210B225M075PSTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH225M vs T210B225M075PSTR |
CSR13H225MC7278 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BH225M vs CSR13H225MC7278 |
CSR13H225MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH225M vs CSR13H225MC |
T210B225M075RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH225M vs T210B225M075RSC |
CTS1MB2.2UF20%75V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Firadec | CS13BH225M vs CTS1MB2.2UF20%75V |
T212B225M075STC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BH225M vs T212B225M075STC |
CSR13H225MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH225M vs CSR13H225MS |
T212B225M075MTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BH225M vs T212B225M075MTC |
T212B225M075BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH225M vs T212B225M075BSC |
T212B225M075SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH225M vs T212B225M075SSC |