Part Details for CS13BH106M by KEMET Corporation
Overview of CS13BH106M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS13BH106M
CS13BH106M CAD Models
CS13BH106M Part Data Attributes
|
CS13BH106M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BH106M
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CS13BH106M
This table gives cross-reference parts and alternative options found for CS13BH106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BH106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13H106MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH106M vs CSR13H106MC |
T212C106M075MTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BH106M vs T212C106M075MTC |
M39003/01-3139TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH106M vs M39003/01-3139TR |
T210C106M075MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH106M vs T210C106M075MSC |
CSR13H106MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH106M vs CSR13H106MS7200 |
T212C106M075RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BH106M vs T212C106M075RTC |
CSR13H106MP2659 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BH106M vs CSR13H106MP2659 |
T110C106M075ASC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH106M vs T110C106M075ASC |
CSR13H106MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BH106M vs CSR13H106MB |
T212C106M075STC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BH106M vs T212C106M075STC |