Part Details for CS13BE336K by KEMET Corporation
Overview of CS13BE336K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS13BE336K
CS13BE336K CAD Models
CS13BE336K Part Data Attributes
|
CS13BE336K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BE336K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CS13BE336K
This table gives cross-reference parts and alternative options found for CS13BE336K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BE336K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C336K020RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE336K vs T212C336K020RSC |
T212C336K020CTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BE336K vs T212C336K020CTC |
CSR13E336KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE336K vs CSR13E336KM |
CTS21MC33MK20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CS13BE336K vs CTS21MC33MK20V |
499D336X9020H9CE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | CS13BE336K vs 499D336X9020H9CE3 |
MIL-C-39003/9-2036 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BE336K vs MIL-C-39003/9-2036 |
T212C336K020PTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BE336K vs T212C336K020PTC |
CSR13E336KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE336K vs CSR13E336KP |
TAAC336K020 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CS13BE336K vs TAAC336K020 |
CSR21E336KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE336K vs CSR21E336KB |