Part Details for CS13BE106K by KEMET Corporation
Overview of CS13BE106K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS13BE106K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 183 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | M26655/01-0092 | 146 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for CS13BE106K
CS13BE106K CAD Models
CS13BE106K Part Data Attributes
|
CS13BE106K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BE106K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CS13BE106K
This table gives cross-reference parts and alternative options found for CS13BE106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BE106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012766D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CS13BE106K vs M39003/012766D |
M39003/01-6078/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | Vishay Intertechnologies | CS13BE106K vs M39003/01-6078/TR |
T212B106K020GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CS13BE106K vs T212B106K020GS7443 |
T110B106K020CS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | CS13BE106K vs T110B106K020CS7442 |
T110B106K020BS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | CS13BE106K vs T110B106K020BS7293 |
T215B106K020CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE106K vs T215B106K020CS |
M39003/01-7078H/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | Vishay Intertechnologies | CS13BE106K vs M39003/01-7078H/TR |
M39003/01-2286/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CS13BE106K vs M39003/01-2286/PR |
T212B106K020BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | CS13BE106K vs T212B106K020BS7293 |
M39003/016078H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CS13BE106K vs M39003/016078H |