Part Details for CS13BD226K by KEMET Corporation
Overview of CS13BD226K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS13BD226K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 54 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | Electronic Component | 43 |
|
$1.6500 / $3.3000 | Buy Now |
Part Details for CS13BD226K
CS13BD226K CAD Models
CS13BD226K Part Data Attributes
|
CS13BD226K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BD226K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CS13BD226K
This table gives cross-reference parts and alternative options found for CS13BD226K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BD226K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13D226KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD226K vs CSR13D226KM |
173D226X9015XT | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CS13BD226K vs 173D226X9015XT |
M39003/01-6053TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD226K vs M39003/01-6053TR |
CSR13D226KM2271 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BD226K vs CSR13D226KM2271 |
CSR13D226KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD226K vs CSR13D226KS |
CSR13D226KR2751 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BD226K vs CSR13D226KR2751 |
CSR13D226KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD226K vs CSR13D226KL |
CSR13D226KD8053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BD226K vs CSR13D226KD8053 |
CSR13D226KB6053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BD226K vs CSR13D226KB6053 |
CSR13D226KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD226K vs CSR13D226KR |