Part Details for CS12JTHR0267 by Viking Tech Corp
Overview of CS12JTHR0267 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS12JTHR0267
CS12JTHR0267 CAD Models
CS12JTHR0267 Part Data Attributes
|
CS12JTHR0267
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CS12JTHR0267
Viking Tech Corp
Fixed Resistor, Metal Film, 0.0267ohm, 5% +/-Tol, -400,400ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Resistance | 0.0267 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CS12(1 W) | |
Size Code | 2512 | |
Technology | METAL FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% |