Part Details for CS1206X7R103MST by Quantic UTC
Overview of CS1206X7R103MST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1206X7R103MST
CS1206X7R103MST CAD Models
CS1206X7R103MST Part Data Attributes
|
CS1206X7R103MST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS1206X7R103MST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206X7R103MST
This table gives cross-reference parts and alternative options found for CS1206X7R103MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206X7R103MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B103MGFNLNC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | CS1206X7R103MST vs CL31B103MGFNLNC |
CL31B103MGFNCNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | CS1206X7R103MST vs CL31B103MGFNCNL |
CL31B103MGNC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | CS1206X7R103MST vs CL31B103MGNC |
CL31B103MGFNCNB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | CS1206X7R103MST vs CL31B103MGFNCNB |
CL31B103MGNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | CS1206X7R103MST vs CL31B103MGNL |
1206B103M501N | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Fenghua (HK) Electronics Ltd | CS1206X7R103MST vs 1206B103M501N |
CL31B103MGNF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | CS1206X7R103MST vs CL31B103MGNF |
1206B103M501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Fenghua (HK) Electronics Ltd | CS1206X7R103MST vs 1206B103M501CT |
CL31B103MGFNNNC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | CS1206X7R103MST vs CL31B103MGFNNNC |
CL31B103MGFNCNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | CS1206X7R103MST vs CL31B103MGFNCNE |