Part Details for CS1206NPO391GP by Quantic UTC
Overview of CS1206NPO391GP by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1206NPO391GP
CS1206NPO391GP CAD Models
CS1206NPO391GP Part Data Attributes
|
CS1206NPO391GP
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS1206NPO391GP
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | C1206(500V,NP0) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CS1206NPO391GP
This table gives cross-reference parts and alternative options found for CS1206NPO391GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206NPO391GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NPO391GW5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1206, | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NPO391GW5AR |
1206NPO391GW5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1206, | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NPO391GW5SR |
1206NP0391GW5AR | CAP,CERAMIC,390PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NP0391GW5AR |
1206NPO391GT5AR | CAP,CERAMIC,390PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NPO391GT5AR |
1206NP0391GW5SR | CAP,CERAMIC,390PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NP0391GW5SR |
1206NPO391GC5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1206, | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NPO391GC5AR |
1206NP0391GT5AR | CAP,CERAMIC,390PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NP0391GT5AR |
1206NPO391GC5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1206, | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NPO391GC5SR |
1206NP0391GT5SR | CAP,CERAMIC,390PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NP0391GT5SR |
1206NP0391GC5AR | CAP,CERAMIC,390PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CS1206NPO391GP vs 1206NP0391GC5AR |