Part Details for CS1206MRNPOYBB101 by YAGEO Corporation
Overview of CS1206MRNPOYBB101 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1206MRNPOYBB101
CS1206MRNPOYBB101 CAD Models
CS1206MRNPOYBB101 Part Data Attributes
|
CS1206MRNPOYBB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206MRNPOYBB101
YAGEO Corporation
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206MRNPOYBB101
This table gives cross-reference parts and alternative options found for CS1206MRNPOYBB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206MRNPOYBB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1206MPNPOYBB101 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CS1206MRNPOYBB101 vs CS1206MPNPOYBB101 |