Capacitors
CS1206MP7681
YAGEO Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00068uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CS1206MP7681 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS1206MP7681 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS1206MP7681 by YAGEO Corporation

CS1206MP7681
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CS1206MP7681
    YAGEO Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00068uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CS1206MP7681

This table gives cross-reference parts and alternative options found for CS1206MP7681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206MP7681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1206MPX7R7BB681 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, YAGEO Corporation CS1206MP7681 vs CC1206MPX7R7BB681
223878115721 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, YAGEO Corporation CS1206MP7681 vs 223878115721
C3216X7R681MEBS Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Darfon Corporation CS1206MP7681 vs C3216X7R681MEBS
1206B681M160NT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, PILKOR Electronics Co Ltd CS1206MP7681 vs 1206B681M160NT
GMT31X7R681M16XT-15 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP Cal-Chip Electronics CS1206MP7681 vs GMT31X7R681M16XT-15
CC1206MRX7R7BB681 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, YAGEO Corporation CS1206MP7681 vs CC1206MRX7R7BB681
CS1206MR7681 CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00068uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CS1206MP7681 vs CS1206MR7681
12062R681M7B20D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, YAGEO Corporation CS1206MP7681 vs 12062R681M7B20D
223878155721 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, YAGEO Corporation CS1206MP7681 vs 223878155721
CS1206MPX7R7BB681 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP YAGEO Corporation CS1206MP7681 vs CS1206MPX7R7BB681

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1206MP7681 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1206MP7681 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CS1206MP7681 would you like to use for your alert(s)?
  • Please alert me when CS1206MP7681 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS1206MP7681 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1206MP7681 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS1206MP7681 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1206MP7681.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1206MP7681 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: