Datasheets
CS1206KRNPO0BB3R9 by: YAGEO Corporation

Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP

Part Details for CS1206KRNPO0BB3R9 by YAGEO Corporation

Overview of CS1206KRNPO0BB3R9 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CS1206KRNPO0BB3R9

CS1206KRNPO0BB3R9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS1206KRNPO0BB3R9 Part Data Attributes

CS1206KRNPO0BB3R9 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CS1206KRNPO0BB3R9 YAGEO Corporation Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 7 Inch
Polarity NON-POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CS1206KRNPO0BB3R9

This table gives cross-reference parts and alternative options found for CS1206KRNPO0BB3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KRNPO0BB3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS1206KPNPO0BB3R9 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP YAGEO Corporation CS1206KRNPO0BB3R9 vs CS1206KPNPO0BB3R9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1206KRNPO0BB3R9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1206KRNPO0BB3R9 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CS1206KRNPO0BB3R9 would you like to use for your alert(s)?
  • Please alert me when CS1206KRNPO0BB3R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS1206KRNPO0BB3R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1206KRNPO0BB3R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS1206KRNPO0BB3R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1206KRNPO0BB3R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1206KRNPO0BB3R9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: