Part Details for CS1206KPX7R0BB273 by YAGEO Corporation
Overview of CS1206KPX7R0BB273 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1206KPX7R0BB273
CS1206KPX7R0BB273 CAD Models
CS1206KPX7R0BB273 Part Data Attributes
|
CS1206KPX7R0BB273
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KPX7R0BB273
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KPX7R0BB273
This table gives cross-reference parts and alternative options found for CS1206KPX7R0BB273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KPX7R0BB273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1206KR0273 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.027uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS1206KPX7R0BB273 vs CS1206KR0273 |
AP061C273KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CS1206KPX7R0BB273 vs AP061C273KQU4A |
12061C273KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KPX7R0BB273 vs 12061C273KA79A |
CS1206KRX7R0BB273 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS1206KPX7R0BB273 vs CS1206KRX7R0BB273 |
LD061C273KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KPX7R0BB273 vs LD061C273KAB2A |
12062R273K0B20D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CS1206KPX7R0BB273 vs 12062R273K0B20D |
KAM31BR72A273KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KPX7R0BB273 vs KAM31BR72A273KM |
LD061C273KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KPX7R0BB273 vs LD061C273KAB4A |
12061C273KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KPX7R0BB273 vs 12061C273KA77A |
LD061C273KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KPX7R0BB273 vs LD061C273KAB9A |