Part Details for CS1206KKX7R7BB106 by YAGEO Corporation
Overview of CS1206KKX7R7BB106 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1206KKX7R7BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CS1206KKX7R7BB106CT-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3995 In Stock |
|
$0.1372 / $0.6100 | Buy Now |
DISTI #
CS1206KKX7R7BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CS1206KKX7R7BB106) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 | Buy Now |
DISTI #
CS1206KKX7R7BB106
|
Avnet Abacus | (Alt: CS1206KKX7R7BB106) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CS1206KKX7R7BB106
CS1206KKX7R7BB106 CAD Models
CS1206KKX7R7BB106 Part Data Attributes
|
CS1206KKX7R7BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KKX7R7BB106
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KKX7R7BB106
This table gives cross-reference parts and alternative options found for CS1206KKX7R7BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KKX7R7BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X7R106K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CS1206KKX7R7BB106 vs CM316X7R106K16AL |
C1206X106K4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CS1206KKX7R7BB106 vs C1206X106K4RACTM |
C1206X106K4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | CS1206KKX7R7BB106 vs C1206X106K4RALTM |
C1206X106K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | CS1206KKX7R7BB106 vs C1206X106K4RALAUTO |
1206Y0160106KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS1206KKX7R7BB106 vs 1206Y0160106KXB |
CGA5L1X7R1C106K160AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CS1206KKX7R7BB106 vs CGA5L1X7R1C106K160AC |
C1206T106K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CS1206KKX7R7BB106 vs C1206T106K4RAC |
CM316X7R106K16KT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CS1206KKX7R7BB106 vs CM316X7R106K16KT |
CM316X7R106K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | CS1206KKX7R7BB106 vs CM316X7R106K16AB |
C1206T106K4RCL7025 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | CS1206KKX7R7BB106 vs C1206T106K4RCL7025 |