Part Details for CS1206JP9273 by YAGEO Corporation
Overview of CS1206JP9273 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1206JP9273
CS1206JP9273 CAD Models
CS1206JP9273 Part Data Attributes
|
CS1206JP9273
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206JP9273
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206JP9273
This table gives cross-reference parts and alternative options found for CS1206JP9273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206JP9273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C273JZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206JP9273 vs BC065C273JZT9AA2 |
CL31B273JBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1206, | Samsung Electro-Mechanics | CS1206JP9273 vs CL31B273JBNF |
CL31B273JBCNNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1206, | Samsung Electro-Mechanics | CS1206JP9273 vs CL31B273JBCNNNE |
CL31B273JBCANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1206, | Samsung Electro-Mechanics | CS1206JP9273 vs CL31B273JBCANNL |
BC065C273JZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206JP9273 vs BC065C273JZB3AA2 |
BC065C273JZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206JP9273 vs BC065C273JZJ1SA3 |
GMG31X7R273J50NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CS1206JP9273 vs GMG31X7R273J50NT-15 |
BC065C273JZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206JP9273 vs BC065C273JZT6SA2 |
BC065C273JZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206JP9273 vs BC065C273JZJ9SA0 |
MA1206XR-273J-500PR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1206, | Prosperity Dielectrics Co Ltd | CS1206JP9273 vs MA1206XR-273J-500PR |