Part Details for CS1206GRX7RABB333 by YAGEO Corporation
Overview of CS1206GRX7RABB333 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1206GRX7RABB333
CS1206GRX7RABB333 CAD Models
CS1206GRX7RABB333 Part Data Attributes
|
CS1206GRX7RABB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206GRX7RABB333
YAGEO Corporation
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206GRX7RABB333
This table gives cross-reference parts and alternative options found for CS1206GRX7RABB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206GRX7RABB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B333G201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Fenghua (HK) Electronics Ltd | CS1206GRX7RABB333 vs 1206B333G201C |
CS1206GPX7RABB333 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CS1206GRX7RABB333 vs CS1206GPX7RABB333 |
AU062C333GAG4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Kyocera AVX Components | CS1206GRX7RABB333 vs AU062C333GAG4A |
LD062C333GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206GRX7RABB333 vs LD062C333GAB4A |
LD062C333GAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206GRX7RABB333 vs LD062C333GAX9A |
LD062C333GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206GRX7RABB333 vs LD062C333GAB9A |
LD062C333GAX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206GRX7RABB333 vs LD062C333GAX4A |
LD062C333GAB7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Kyocera AVX Components | CS1206GRX7RABB333 vs LD062C333GAB7A |
AU062C333GAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Kyocera AVX Components | CS1206GRX7RABB333 vs AU062C333GAG9A |
AU062C333GA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Kyocera AVX Components | CS1206GRX7RABB333 vs AU062C333GA79A |