Part Details for CS10JBJR020 by Viking Tech Corp
Overview of CS10JBJR020 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS10JBJR020
CS10JBJR020 CAD Models
CS10JBJR020 Part Data Attributes
|
CS10JBJR020
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CS10JBJR020
Viking Tech Corp
Fixed Resistor, Metal Film, 0.02ohm, 5% +/-Tol, -600,600ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1225 V |
Alternate Parts for CS10JBJR020
This table gives cross-reference parts and alternative options found for CS10JBJR020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS10JBJR020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCST50JR020JTRF | Fixed Resistor, Metal Strip, 0.75W, 0.02ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CS10JBJR020 vs NCST50JR020JTRF |
CS10JTJR020N | Fixed Resistor, Metal Film, 0.02ohm, 5% +/-Tol, -600,600ppm/Cel, 2010, | Viking Tech Corp | CS10JBJR020 vs CS10JTJR020N |