Part Details for CS1025.000MABJ-UT by Citizen Electronics Co Ltd
Overview of CS1025.000MABJ-UT by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1025.000MABJ-UT
CS1025.000MABJ-UT CAD Models
CS1025.000MABJ-UT Part Data Attributes
|
CS1025.000MABJ-UT
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS1025.000MABJ-UT
Citizen Electronics Co Ltd
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for CS1025.000MABJ-UT
This table gives cross-reference parts and alternative options found for CS1025.000MABJ-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1025.000MABJ-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1025.000MBGI-UB-F1S | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Electronics Co Ltd | CS1025.000MABJ-UT vs CS1025.000MBGI-UB-F1S |
CS1025.000MBGN-UB | QUARTZ CRYSTAL RESONATOR, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Finedevice Co Ltd | CS1025.000MABJ-UT vs CS1025.000MBGN-UB |
CS1025.000MAGI-UT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Electronics Co Ltd | CS1025.000MABJ-UT vs CS1025.000MAGI-UT |
CS1025.000MBGN-UB-F1S | QUARTZ CRYSTAL RESONATOR, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Finedevice Co Ltd | CS1025.000MABJ-UT vs CS1025.000MBGN-UB-F1S |
CS1025.000MBGI-UT | QUARTZ CRYSTAL RESONATOR, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Finedevice Co Ltd | CS1025.000MABJ-UT vs CS1025.000MBGI-UT |
CS1025.000MBGI-UT-F1S | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Electronics Co Ltd | CS1025.000MABJ-UT vs CS1025.000MBGI-UT-F1S |
CS1025.000MBGN-UT-F1S | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Electronics Co Ltd | CS1025.000MABJ-UT vs CS1025.000MBGN-UT-F1S |
CS1025.000MBGI-UT-F1S | QUARTZ CRYSTAL RESONATOR, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Finedevice Co Ltd | CS1025.000MABJ-UT vs CS1025.000MBGI-UT-F1S |
CS1025.000MBGN-UB | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Electronics Co Ltd | CS1025.000MABJ-UT vs CS1025.000MBGN-UB |
CS1025.000MBGI-UB | QUARTZ CRYSTAL RESONATOR, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Citizen Finedevice Co Ltd | CS1025.000MABJ-UT vs CS1025.000MBGI-UB |