Datasheets
CS1022.1184MABJ-UT by:

QUARTZ CRYSTAL RESONATOR, 22.1184 MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN

Part Details for CS1022.1184MABJ-UT by Citizen Finedevice Co Ltd

Overview of CS1022.1184MABJ-UT by Citizen Finedevice Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Robotics and Drones

Part Details for CS1022.1184MABJ-UT

CS1022.1184MABJ-UT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS1022.1184MABJ-UT Part Data Attributes

CS1022.1184MABJ-UT Citizen Finedevice Co Ltd
Buy Now Datasheet
Compare Parts:
CS1022.1184MABJ-UT Citizen Finedevice Co Ltd QUARTZ CRYSTAL RESONATOR, 22.1184 MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 22.1184 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 50 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1022.1184MABJ-UT by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1022.1184MABJ-UT by Citizen Finedevice Co Ltd

Select Manufacturer
Which Manufacturer of CS1022.1184MABJ-UT would you like to use for your alert(s)?
  • Please alert me when CS1022.1184MABJ-UT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS1022.1184MABJ-UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1022.1184MABJ-UT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS1022.1184MABJ-UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1022.1184MABJ-UT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1022.1184MABJ-UT by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: