There are no models available for this part yet.
Overview of CS1008-27NG-N by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-27NGLC | Coilcraft Inc | General Purpose Inductor, 0.0273uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
1111SQ-27NGEB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, Air-Core, 1111, | |
1111SQ-27NGE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen free |
CAD Models for CS1008-27NG-N by YAGEO Corporation
Part Data Attributes for CS1008-27NG-N by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
1008
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
0.027 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.1 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
2.79 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
1 A
|
Self Resonance Frequency
|
1600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q FACTOR IS MEASURED AT: 350MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
50 MHz
|
Tolerance
|
2%
|
Alternate Parts for CS1008-27NG-N
This table gives cross-reference parts and alternative options found for CS1008-27NG-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1008-27NG-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW1008UC027GGT | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | CS1008-27NG-N vs FHW1008UC027GGT |
LCWC1008G27NQTAR | General Purpose Inductor, | Kyocera AVX Components | CS1008-27NG-N vs LCWC1008G27NQTAR |
WRFI1008-S-27NGT | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | VENKEL LTD | CS1008-27NG-N vs WRFI1008-S-27NGT |
WL08GTS27N | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | Viking Tech Corp | CS1008-27NG-N vs WL08GTS27N |
FHW1008UC027GGB | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | CS1008-27NG-N vs FHW1008UC027GGB |
LWW1008GT27N | General Purpose Inductor, | SEI Stackpole Electronics Inc | CS1008-27NG-N vs LWW1008GT27N |