Part Details for CS1005X5R475M100NR by Samwha Electronics
Overview of CS1005X5R475M100NR by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1005X5R475M100NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0066 | Buy Now |
DISTI #
CS1005X5R475M100NR
|
TME | Capacitor: ceramic, 4.7uF, 10V, X5R, ±20%, SMD, 0402 Min Qty: 100000 | 0 |
|
$0.0074 | RFQ |
Part Details for CS1005X5R475M100NR
CS1005X5R475M100NR CAD Models
CS1005X5R475M100NR Part Data Attributes
|
CS1005X5R475M100NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1005X5R475M100NR
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | TS 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CS1005X5R475M100NR
This table gives cross-reference parts and alternative options found for CS1005X5R475M100NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005X5R475M100NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05D475MNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Surge Components Inc | CS1005X5R475M100NR vs SCM05D475MNNC |
V475M0402X5R100NCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Shenzhen Viiyong Technology Development Co Ltd | CS1005X5R475M100NR vs V475M0402X5R100NCT |
C0402B475M010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Holy Stone Enterprise Co Ltd | CS1005X5R475M100NR vs C0402B475M010T |
CL05A475MP7NRB8 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CS1005X5R475M100NR vs CL05A475MP7NRB8 |
LMK105BBJ475MVLF | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CS1005X5R475M100NR vs LMK105BBJ475MVLF |
SCM05D475MNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Surge Components Inc | CS1005X5R475M100NR vs SCM05D475MNNH |
CL05A475MP5SRNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | CS1005X5R475M100NR vs CL05A475MP5SRNP |
C1005X5R475MDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Darfon Corporation | CS1005X5R475M100NR vs C1005X5R475MDTS |
CL05A475MP5ARNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | CS1005X5R475M100NR vs CL05A475MP5ARNO |
04022B475M6B20D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | YAGEO Corporation | CS1005X5R475M100NR vs 04022B475M6B20D |