CS1005COG5R6B500NBA
Samwha Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402,

Overview of CS1005COG5R6B500NBA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS1005COG5R6B500NBA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS1005COG5R6B500NBA by Samwha Electronics

CS1005COG5R6B500NBA
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Multilayer
Yes
Negative Tolerance
1.7857%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Box
Positive Tolerance
1.7857%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.5 mm
Want to compare parts?
  1. CS1005COG5R6B500NBA
    Samwha Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402,
    VS

Alternate Parts for CS1005COG5R6B500NBA

This table gives cross-reference parts and alternative options found for CS1005COG5R6B500NBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005COG5R6B500NBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05C5R6BB5NNNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, Samsung Electro-Mechanics CS1005COG5R6B500NBA vs CL05C5R6BB5NNNL
CL05C5R6BB5ANND Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, Samsung Electro-Mechanics CS1005COG5R6B500NBA vs CL05C5R6BB5ANND
CL05C5R6BB5ACNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, Samsung Electro-Mechanics CS1005COG5R6B500NBA vs CL05C5R6BB5ACNP
GCG1555C1H5R6BA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CS1005COG5R6B500NBA vs GCG1555C1H5R6BA01J
GMC04CG5R6B50NT-LF Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics CS1005COG5R6B500NBA vs GMC04CG5R6B50NT-LF
500R07S5R6BT4Y CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc CS1005COG5R6B500NBA vs 500R07S5R6BT4Y
GJM1555C1H5R6BB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CS1005COG5R6B500NBA vs GJM1555C1H5R6BB01D
CQ0402BRNPO9BN5R6 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, YAGEO Corporation CS1005COG5R6B500NBA vs CQ0402BRNPO9BN5R6
C0402T569B5GACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, KEMET Corporation CS1005COG5R6B500NBA vs C0402T569B5GACTU
C0402C569B5GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, KEMET Corporation CS1005COG5R6B500NBA vs C0402C569B5GACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1005COG5R6B500NBA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1005COG5R6B500NBA by Samwha Electronics

Select Manufacturer
Which Manufacturer of CS1005COG5R6B500NBA would you like to use for your alert(s)?
  • Please alert me when CS1005COG5R6B500NBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS1005COG5R6B500NBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1005COG5R6B500NBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS1005COG5R6B500NBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1005COG5R6B500NBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1005COG5R6B500NBA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: