CS1005COG271J250NBA
Samwha Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402,

Overview of CS1005COG271J250NBA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS1005COG271J250NBA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS1005COG271J250NBA by Samwha Electronics

CS1005COG271J250NBA
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Available In 13" Reel Packaging
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.5 mm
Want to compare parts?
  1. CS1005COG271J250NBA
    Samwha Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402,
    VS

Alternate Parts for CS1005COG271J250NBA

This table gives cross-reference parts and alternative options found for CS1005COG271J250NBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005COG271J250NBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402CG271J250NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, Fenghua (HK) Electronics Ltd CS1005COG271J250NBA vs 0402CG271J250NT
0402CG271J250N Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, Fenghua (HK) Electronics Ltd CS1005COG271J250NBA vs 0402CG271J250N
GHQ04CG271J25NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics CS1005COG271J250NBA vs GHQ04CG271J25NT
C0402T271J3GBLTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, KEMET Corporation CS1005COG271J250NBA vs C0402T271J3GBLTU
SH15N271J250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation CS1005COG271J250NBA vs SH15N271J250CG
0402CG271J8B300 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation CS1005COG271J250NBA vs 0402CG271J8B300
C0402T271J3GCC Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, KEMET Corporation CS1005COG271J250NBA vs C0402T271J3GCC
SH15N271J250CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation CS1005COG271J250NBA vs SH15N271J250CT
C0402C271J3GAL9028 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, KEMET Corporation CS1005COG271J250NBA vs C0402C271J3GAL9028
C0402T271J3GCL7411 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, KEMET Corporation CS1005COG271J250NBA vs C0402T271J3GCL7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1005COG271J250NBA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1005COG271J250NBA by Samwha Electronics

Select Manufacturer
Which Manufacturer of CS1005COG271J250NBA would you like to use for your alert(s)?
  • Please alert me when CS1005COG271J250NBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS1005COG271J250NBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1005COG271J250NBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS1005COG271J250NBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1005COG271J250NBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1005COG271J250NBA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: